Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.984 |
25+ | €0.815 |
50+ | €0.731 |
100+ | €0.716 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAH14629-A
Order Code2505896
Product RangeAH1
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeAH1
Contact Voltage AC Nom125VAC
Operating Force Max0.49N
Product Overview
The AH1 series high precision Ultra-miniature Switch features integrally moulded terminal block prevents soldering flux from entering into housing and flat terminal shape makes soldering easy. It is suitable for charger unit for mobile phone and detection of key position for automobiles.
- Compact size - Minimizes size of equipment
- Low-level circuit type available
- Self-standing PC board terminal type available
- Solder, self-standing PC board, right angle PC board and left angle PC board terminals available
- Pin plunger, Hinge lever and simulated roller lever actuator available
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
AH1
Operating Force Max
0.49N
Microswitch Actuator
Hinge Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005