Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The ST75-SX90 Soldering and rework system is ideal for users who need the flexibility of a system that can be used to solder, desolder, remove components with a variety of tweezers and thermo-piks, as well as make use of the high performance, foot pedal activated air pencil. Utilising Pace's SNAPVAC desoldering technology to ensure quick, clean removal of solder from any through hole or surface mount joint.
- Intelliheat™ thermal control system
- Self contained de-soldering station
- ESD grounding jack
- Requires no calibration
- Auto snap-vac increases heater/tip life
- Quiet vacuum pump
- Temperature lockout
- Accepts any Pace Intelliheat handpiece (SX100 included)
- Tip not included
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Heat Temperature Max
482°C
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5