Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 8007-0479 is a Rework Station with two, individually controlled, universal hand-piece channels. The MBT 301 E system features a two-line back lit LCD display. The programmable features include password protection from unauthorised changes, user definable temperature operating range and SetBack and Auto-Off functions to preserve tip life. The new dual purpose vacuum/pressure pump and delivery system featuring patented SNAP-VAC technology, provides the most vacuum available for desoldering applications.
- Two individually controlled channels
- Digital display and keypad
- Password lockout facility
- Temperature setback and auto-off
- User defined operating temperature range for each channel
- ESD grounding jack
- Auto snap-vac increases heater/tip life
- Quiet vacuum pump
- Tips not supplied
Applications
Maintenance & Repair
Contents
Rework Station, Solder iron and Hand-piece.
Technical Specifications
Supply Voltage VAC
230V
Output Power
240W
Heat Temperature Max
482°C
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5