Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT/4700
Order Code149151
Product RangeDLT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT/4700
Order Code149151
Product RangeDLT Series
Technical Datasheet
Capacitance4700pF
Current Rating10A
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Dielectric Characteristic-
Product RangeDLT Series
Product Overview
The DLT/4700 is a Film Capacitor with Ceramox® ceramic dielectric and brass body. It offers reliable palladium electrodes and unique low pass filtering characteristics.
- High capacitance per unit volume
- Low inductance due to radial current flow
- Monolithic multi layer structure
- Resonance free operation to 1GHz and beyond
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
-
Operating Temperature Max
100°C
Product Range
DLT Series
Current Rating
10A
Operating Temperature Min
-40°C
Dielectric Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265