Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoT9-CS1-23
Order Code1556041
Product RangeT9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoT9-CS1-23
Order Code1556041
Product RangeT9
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeT9
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
Product Overview
The T9-CS1-23 is a commercial Toggle Switch with standard silver-plated contacts and ON-NONE-ON function. This high performance switch is a logical choice for use in environments where sealing and resistance to shock and vibration are required. This compact, environmentally sealed switch is available in single-pole configuration.
- Passivated stainless steel toggle
- Thermoset plastic case
- Commercial version is sealed per IP68S
- 20000 cycles Electrical life
- 40000 cycles Mechanical life
Applications
Aerospace, Defence, Military, Avionics, Commercial, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
T9
Contact Current Max
20A
Switch Terminals
Screw
SVHC
Cadmium (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025