Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-75/220-240/700-D-LT2-UF-L
Order Code4338882
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.870 |
5+ | €95.050 |
10+ | €93.150 |
Price for:Each
Minimum: 1
Multiple: 1
€121.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-75/220-240/700-D-LT2-UF-L
Order Code4338882
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max240V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product Overview
OTI-DALI-75/220-240/750-D-LT2-UF-L is an OPTOTRONIC intelligent Ultraflat – DALI (non-isolated), dimmable linear constant current LED driver. Areas of application include linear lighting for office, education, industry, storage areas, and retail, and installation in emergency lighting systems according to IEC 61347-2-13, appendix J, suitable for luminaires of protection class I. It fulfils safety requirements due to overload, overtemperature, and hot plug protection.
- Line frequency is 0Hz, 50Hz, 60Hz, supply voltage range from 220 to 240V
- Versatile DALI window driver up to 75W due to flexible output characteristic
- Lifetime: up to 100,000h (temperature at Tc = 65°C, max. 10% failure rate)
- LEDset interface for direct Ultraflat sensor connection (LS/PD LT2 LI UF sensor)
- Constant lumen output (CLO), non-isolated drivers, DALI-2 certified (Part -101,-102 and -207)
- Input voltage range from 198 to 264VAC, 176 to 276VDC, 150 to 700mA nominal output current range
- Ultra-flat housing (11mm height) for innovative luminaire designs and applications
- Fully programmable via T4T software (NFC, DALI Interface), very high efficiency
- High-quality dimming of 1 to 100% by amplitude dimming
- Ambient temperature range from -25 to +50°C, 360.0mm length, 30.0mm width, 11.0mm height
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Ultraflat - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18