Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-40/220-240/1A0-NFC-T-B
Order Code4338874
Product RangeOPTOTRONIC Intelligent - DALI NFC Track Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €76.800 |
5+ | €59.900 |
10+ | €58.700 |
Price for:Each
Minimum: 1
Multiple: 1
€76.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-40/220-240/1A0-NFC-T-B
Order Code4338874
Product RangeOPTOTRONIC Intelligent - DALI NFC Track Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max42V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC Track Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTI-DALI-40/220-240/1A0-NFC-T-B is an OPTOTRONIC intelligent, DALI NFC Track dimmable compact constant current LED driver. Areas of application are track lights, shops, and hospitality: retail, hotels, and restaurants. It is approved by UKCA / DALI-2 / CQC / RCM.
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- Lifetime up to 100,000 h
- Type of protection: IP20
- High quality of light thanks to low output ripple current
- Short housing for minimum distance between spotlights
- Versatile DALI window driver due to flexible output characteristic
- Easy and fast output current setting via NFC
- SELV system
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
40W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC Track Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154