Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT45/220-240/700-LTCS
Order Code4228148
Product RangeOPTOTRONIC Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €77.270 |
5+ | €60.270 |
10+ | €59.060 |
Price for:Each
Minimum: 1
Multiple: 1
€77.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT45/220-240/700-LTCS
Order Code4228148
Product RangeOPTOTRONIC Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max45W
Output Voltage Max120V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min195V
Input Voltage Max264V
Product RangeOPTOTRONIC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram compact constant current LED driver is non dimmable, and suitable for indoor applications. User flexibility with four different output currents from one driver. Flexible current setting (DIP switch – 1 to 4 currents).
- 350-700mA current rating
- Nominal voltage range from 220 to 240VAC
- Line current, nominal: 230mA at 230V
- Interface: LEDset and DIP switch
- Output power 45W
- Ambient temp range from -20°C to +50°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
120V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
45W
Output Current
700mA
Input Voltage Min
195V
Product Range
OPTOTRONIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24