Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-8/220-240/180-CS-PC-SC
Order Code4228135
Product RangeOPTOTRONIC Phase-Cut OT FIT Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.150 |
5+ | €14.850 |
10+ | €14.540 |
Price for:Each
Minimum: 1
Multiple: 1
€15.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-8/220-240/180-CS-PC-SC
Order Code4228135
Product RangeOPTOTRONIC Phase-Cut OT FIT Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max7.2W
Output Voltage Max40V
Output Current180mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OT FIT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-FIT-8/220-240/180-CS-PC-SC is a dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes decorative illumination, downlights, flat luminaires, hospitality, living areas, museums, residential buildings, offices, shop lighting, suitable for indoor SELV installations, suitable for luminaires of protection class I and II. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Cable clamp housing for independent mounting
- Dimmable on the leading edge and trailing edge
- Housing for independent installation
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Flexible current setting (DIPswitch – 2 to 4 currents)
- Flicker-free dimming, higher quality of light due to <lt/> 5% output ripple current
- Housing from 80% recycled plastic
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Efficiency in full-load is 80% (at 230V, 50Hz), nominal output voltage range from 27 to 40V
- Screw terminal type of connection (output side, input side), plastic casing material
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
7.2W
Output Current
180mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OT FIT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06