Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-75/220-240/700-DLT2UFL
Order Code4228138
Product RangeOPTOTRONIC FIT D LT2 UF L Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.350 |
5+ | €64.230 |
10+ | €62.950 |
Price for:Each
Minimum: 1
Multiple: 1
€82.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-75/220-240/700-DLT2UFL
Order Code4228138
Product RangeOPTOTRONIC FIT D LT2 UF L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max240V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D LT2 UF L Series
Product Overview
The Osram OPTOTRONIC Fit is designed for office, education and industrial lighting. High efficiency of up to 93% and wide operating windows of up to 700mA pose the highlights of this LED Driver. The current is programmable by NFC and a low ripple contributes to the lighting quality. A height of only 11mm makes this device suitable for cutting edge luminaire design.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile window driver up to 75W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range: up to 700mA
- Non-isolated drivers
- Ultra-flat housing (11 mm height) for innovative luminaire designs and applications
- Flexible and future-proof current setting via NFC and LT2
- Lifetime up to 100,000 hours (temperature at Tc = 65°C, max 10% failure rate)
- Higher quality of light thanks to <lt/> 1% output ripple current
- Very high efficiency
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D LT2 UF L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18