Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-40/220-240/1A0-CS-T-W
Order Code4228109
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.470 |
5+ | €31.210 |
10+ | €26.840 |
20+ | €26.300 |
Price for:Each
Minimum: 1
Multiple: 1
€39.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-40/220-240/1A0-CS-T-W
Order Code4228109
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max44.1W
Output Voltage Max42V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS Track Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-FIT-40/220-240/1A0-CS-T-W is a non dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes track lights, shops and hospitality: retail, hotels, restaurants. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Lifetime up to 50,000h (temperature at Tc = 75°C, max. 10% failure rate)
- High quality of light due to low output ripple current
- High flexibility due to four different output currents per type
- Short housing for minimum distance between spotlights
- SELV system
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.98λ power factor (full load at 230V/50Hz)
- 23 to 44.1W nominal output power range, 88.5% efficiency in full-load (at 230V, 50Hz)
- 27 to 42V nominal output voltage range, push terminal type of connection (output side)
- II protection class, plastic casing material, ambient temperature range from -20 to +35°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
44.1W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS Track Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0636