Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-30/220-240/800-CS-T-B
Order Code4338861
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.250 |
5+ | €26.840 |
10+ | €25.420 |
Price for:Each
Minimum: 1
Multiple: 1
€28.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-30/220-240/800-CS-T-B
Order Code4338861
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max33.6W
Output Voltage Max42V
Output Current800mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS Track Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-FIT-30/220-240/800-CS-T-B is a linear/area constant current non-dimmable LED power supply. Ideal for office, education, industry, storage and retail lighting. With flexible current setting via LEDset2 and a long lifetime of 100,000hours, the OT FIT family of LED drivers offer users with very high efficiency. Whilst also enabling users to fulfil safety requirements due to overload, overtempurature and hot plug protection.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz/60Hz
- Line voltage range from 198V to 264V
- Lifetime up to 50,000h (temperature at T c = 75 °C, max. 10 % failure rate)
- High quality of light thanks to low output ripple current
- High flexibility due to four different output currents per type
- Short housing for minimum distance between spotlights
- Short housing for minimum distance between spotlights
- High flexibility due to four different output currents per type
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
33.6W
Output Current
800mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS Track Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0634