Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-100/220-240/700-D-NFC-IND-L
Order Code4338855
Product RangeOPTOTRONIC FIT D NFC IND L Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €69.460 |
5+ | €54.920 |
10+ | €47.230 |
20+ | €46.290 |
Price for:Each
Minimum: 1
Multiple: 1
€69.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-100/220-240/700-D-NFC-IND-L
Order Code4338855
Product RangeOPTOTRONIC FIT D NFC IND L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max300V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D NFC IND L Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-FIT-100/220-240/700-D-NFC-IND-L is a linear LED power solution, with flexible and future-proof current setting via NFC and LT2. A high quality of light is possible thanks to <lt/>1% output ripple current and high surge protection. The OT FIT has an integrated inrush current limiter as well as a wide operating temperature range of -40 to +65 degrees. Enabling users to fulfil safety requirements due to overload, overtempurature and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile scope of application due to output power range of up to 300 W
- Supply voltage range from 220V to 240V
- Available with output current range up to 1,600 mA
- Constant lumen output (CLO)
- Non-isolated drivers
- Flexible and future-proof current setting via NFC and LT2
- Lifetime up to 100,000h (temperature at T c = 75 °C, max. 10 % failure rate)
- Wide operating temperature range: -40…+65°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
100W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D NFC IND L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26