Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoLVCK7P-JYKZ-25-Z
Order Code2115526
Product RangeOSLON Signal 80
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoLVCK7P-JYKZ-25-Z
Order Code2115526
Product RangeOSLON Signal 80
Technical Datasheet
Product RangeOSLON Signal 80
LED ColourGreen
Wavelength Typ505nm
Viewing Angle80°
Luminous Flux @ Test112lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test34.4cd
Power Dissipation Pd-
Product Overview
The OSLON Signal 80 series High Brightness LED offers 80° viewing angle and ThinGaN technology. It is applicable for traffic lights and signalling, general lighting indoor and outdoor, medical lighting and marker lights.
Applications
LED Lighting
Technical Specifications
Product Range
OSLON Signal 80
Wavelength Typ
505nm
Luminous Flux @ Test
112lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
34.4cd
MSL
MSL 2 - 1 year
LED Colour
Green
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635