Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoLRTBGFTG
Order Code1827014
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size2.8mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 40mA, G 50mA, B 50mA
Luminous Intensity / ColourR 1.8cd, G 2.24cd, B 630mcd
Forward Voltage / ColourR 2.05V, G 3.2V, B 3.2V
Wavelength / ColourR 630nm, G 528nm, B 470nm
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LRTBGFTG is a 6-lead red/true-green/blue inline MULTILED Black Surface Enhanced Optical Power LED with Thinfilm (red), ThinGaN (true green, blue) technology. It supports additive mixture of colour stimuli by independent driving of each chip, complete colour fidelity across the entire viewing angle. Reflow soldering method is used for soldering purpose. It is complies with MSL Level 4 according to JEDEC J-STD-020D.01.
- 45lm/W (red), 50lm/W (true green) and 11lm/W (blue) Optical efficiency
- Luminous intensity and wavelength grouping parameter
- ESD Sensitive device according ANSI/ESDA/JEDEC JS-001
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
2.8mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1.8cd, G 2.24cd, B 630mcd
Wavelength / Colour
R 630nm, G 528nm, B 470nm
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 40mA, G 50mA, B 50mA
Forward Voltage / Colour
R 2.05V, G 3.2V, B 3.2V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002