Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1
Order Code1242031
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A0536
Technical Datasheet
3,911 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.862 |
| 10+ | €0.678 |
| 50+ | €0.665 |
| 200+ | €0.652 |
| 500+ | €0.614 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1
Order Code1242031
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A0536
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourRed
Wavelength Typ629nm
Viewing Angle120°
Luminous Flux @ Test19lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test7.1cd
Power Dissipation Pd560mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LRG6SP-CADB-1-1 is a red Thinfilm LED with a wide brightness and high luminous efficiency. It provides improved corrosion robustness. InGaAlP Thinfilm technology LED is suitable for surface-mount assembly method. It is complies to MSL Level 2 according to JEDEC J-STD-020D.01.
- 12V Reverse voltage
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
629nm
Luminous Flux @ Test
19lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
7.1cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
560mW
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454