Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoL58830
Order Code1528636
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power58W
Tube Length1.5m
Luminous Flux5200lm
Color Temperature Typ3000K
Light ColourWarm White
Product Range-
Product Overview
The L58830 is a LUMILUX Tubular Fluorescent Lamp designed in proven lamp technology with G13 base. It offers high efficiency and economy. It is used in public buildings, shops, supermarkets, department stores, street lightning and outdoor applications.
- Very good lumen maintenance 90% throughout the service lifetime of the lamp
- 1B Good colour rendering group
- Dimmable
- LUMILUX Top-quality three-band phosphor
- Reduced power consumption
Applications
Lighting
Technical Specifications
Lamp Base Type
G13
Input Power
58W
Luminous Flux
5200lm
Light Colour
Warm White
Bulb Size
T-8
Tube Length
1.5m
Color Temperature Typ
3000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate