Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075811959
Order Code3377237
Also Known AsGTIN UPC EAN: 4058075811959
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075811959
Order Code3377237
Also Known AsGTIN UPC EAN: 4058075811959
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage-
Luminous Flux100lm
Power Rating900mW
Supply Voltage12V
Energy RatingA++
External Length33mm
External Diameter12mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Provides atmospheric accent lighting throughout the home
- Ideal for shops, hotels, restaurants, foyers and offices
- Outdoor applications only in suitable luminaires
- Very low energy consumption
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
900mW
Energy Rating
A++
External Diameter
12mm
Lamp Base Type
G4
CCT
2700K
Beam Angle
300°
Luminous Flux
100lm
Supply Voltage
12V
External Length
33mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5