Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075808850
Order Code3377605
Also Known AsGTIN UPC EAN: 4058075808850
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075808850
Order Code3377605
Also Known AsGTIN UPC EAN: 4058075808850
Technical Datasheet
Lamp StyleFilament Golf Ball
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240V
Energy RatingA++
External Length76mm
External Diameter45mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Innovative LED filament technology
- Ideal for domestic applications and general illumination
- Instant, 100% light, no warm-up time
- Very low energy consumption
Technical Specifications
Lamp Style
Filament Golf Ball
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
A++
External Diameter
45mm
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
300°
Luminous Flux
470lm
Supply Voltage
240V
External Length
76mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039