Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4052899958180
Order Code3376405
Also Known AsGTIN UPC EAN: 4052899958180
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899958180
Order Code3376405
Also Known AsGTIN UPC EAN: 4052899958180
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage80W
Luminous Flux575lm
Power Rating6.9W
Supply Voltage240VAC
Energy RatingA+
External Length55mm
External Diameter51mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- LED alternative to high Voltage halogen lamps
- Easy replacement of halogen lamps due to compact full glass design and single optic
- Ideal for use in shops, hospitality, museums, art galleries, residential interiors etc.
- Non-dimmable
Technical Specifications
Lamp Style
Reflector
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
80W
Power Rating
6.9W
Energy Rating
A+
External Diameter
51mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
GU10
CCT
4000K
Beam Angle
36°
Luminous Flux
575lm
Supply Voltage
240VAC
External Length
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063