Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.CC-BXCY-4L8N-46A8
Order Code3600900
Product RangeOSTUNE KW DELSS2.CC
Also Known AsQ65113A1206
Technical Datasheet
2,895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.410 |
10+ | €0.235 |
25+ | €0.188 |
50+ | €0.169 |
100+ | €0.149 |
150+ | €0.145 |
200+ | €0.136 |
250+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.CC-BXCY-4L8N-46A8
Order Code3600900
Product RangeOSTUNE KW DELSS2.CC
Also Known AsQ65113A1206
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity4.5cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeOSTUNE KW DELSS2.CC
Automotive Qualification StandardAEC-Q102
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® is OSRAM Opto Semiconductors’ brand family for automotive qualified LEDs offering superior light quality for ambient white illumination. OSTUNE® allows excellent colour rendering by using dedicated phosphors with high CRI from very cold white to very warm white colour temperatures. OSTUNE® E1608 benefits users from high quality of white at a very small package size. Typically used for cluster and button backlighting, electronic equipment, interior Illumination (e.g. ambient map).
- White SMT package, coloured diffused silicone resin
- EPI_sapphire chip technology
- Typical radiation of 120° (lambertian emitter)
- Colour: Cx = 0.42, Cy = 0.39 according to CIE 1931 (warm white)
- Corrosion robustness class: 2B
- AEC-Q102 qualified
- CRI: 90 (minimum), very small colour and brightness bins
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Supports single and multi light point applications (matrix)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
OSTUNE KW DELSS2.CC
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability