Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 MY
Order Code1655519
Product RangeSMD OSA 330
Technical Datasheet
467 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.140 |
25+ | €1.090 |
50+ | €0.990 |
100+ | €0.884 |
500+ | €0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 MY
Order Code1655519
Product RangeSMD OSA 330
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ589nm
Luminous Intensity1.4cd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
Product Overview
The OLS 330 MY is a SMD LED with dome-shaped lens, mounting from backside of PCB. It is made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity type
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
- 1206 Case
Applications
Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
1.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
40°
Product Range
SMD OSA 330
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011