Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 MB 460
Order Code1655491
Product RangeSMD OSA 330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€293.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 MB 460
Order Code1655491
Product RangeSMD OSA 330
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ460nm
Luminous Intensity140mcd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
MSL-
Product Overview
The OLS 330 MB 460 is a SMD LED with dome-shaped lens, mounting from backside of PCB. It is made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity type
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
- 1206 Case
Applications
Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.7V
Luminous Intensity
140mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
460nm
Viewing Angle
40°
Product Range
SMD OSA 330
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136