Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-136HR/HYG-XD-TU
Order Code1890325
Technical Datasheet
4,136 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.851 |
25+ | €0.845 |
50+ | €0.762 |
100+ | €0.683 |
500+ | €0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-136HR/HYG-XD-TU
Order Code1890325
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens Shape-
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 8mcd, G 5mcd
Forward Voltage / ColourR 1.9V, G 2V
Wavelength / ColourHR 632nm, HYG 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-136HR/HYG-XD-T is a hyper red/green Duplex Bicolour SMD LED with glass laminated epoxy circuit substrate. The 136 series LED with cathode position to transporting perforation. All devices are sorted into luminous intensity classes.
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
R 8mcd, G 5mcd
Wavelength / Colour
HR 632nm, HYG 572nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.9V, G 2V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002