Print Page
Image is for illustrative purposes only. Please refer to product description.
299 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
10+ | €0.973 |
25+ | €0.959 |
50+ | €0.870 |
100+ | €0.779 |
500+ | €0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 130 HSD/ HY
Order Code1655514
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD
Bulb Size1.8mm x 2mm
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, Y 20mA
Luminous Intensity / ColourR 120mcd, Y 150mcd
Forward Voltage / ColourR 2.1V, Y 2V
Wavelength / ColourR 625nm, Y 590nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS 130 HSD/ HY is a SMD LED with rectangular-shaped lens. It is made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
Applications
Industrial
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
1.8mm x 2mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 120mcd, Y 150mcd
Wavelength / Colour
R 625nm, Y 590nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, Y 20mA
Forward Voltage / Colour
R 2.1V, Y 2V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001