Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.390 |
| 10+ | €1.120 |
| 25+ | €1.080 |
| 50+ | €1.000 |
| 100+ | €0.899 |
| 500+ | €0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS-330-740-X-T
Order Code1890328
Technical Datasheet
Peak Wavelength740nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)8mW/Sr
Rise Time40ns
Fall Time tf40ns
Forward Current If(AV)30mA
Forward Voltage VF Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS-330-740-X-T is a high intensity SMD infrared LED with lens and glass laminated epoxy circuit substrate. The 330 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes.
- 740nm ±8nm Peak wavelength
- 6mW/sr Radiant intensity
Technical Specifications
Peak Wavelength
740nm
Diode Case Style
1206
Rise Time
40ns
Forward Current If(AV)
30mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
8mW/Sr
Fall Time tf
40ns
Forward Voltage VF Max
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159