Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS 170 880
Order Code1655534
Also Known AsOIS-170 875p
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.140 |
25+ | €1.100 |
50+ | €1.020 |
100+ | €0.914 |
500+ | €0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS 170 880
Order Code1655534
Also Known AsOIS-170 875p
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity-
Diode Case Style0805
Radiant Intensity (Ie)2.1mW/Sr
Rise Time20ns
Fall Time tf20ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Product Overview
The OIS 170 880 is an Infrared Emitter with high radiation intensity. It has glass laminated epoxy circuit substrate and gold-plated soldering pads.
- Luminous intensity class
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
0805
Rise Time
20ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
2.1mW/Sr
Fall Time tf
20ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361