Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-440-UE390-STAR
Order Code2313514
Product RangeOCU-440 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.140 |
5+ | €44.270 |
10+ | €40.280 |
50+ | €37.810 |
100+ | €35.420 |
Price for:Each
Minimum: 1
Multiple: 1
€47.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-440-UE390-STAR
Order Code2313514
Product RangeOCU-440 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power400mW
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3.8mm x 3.8mm
Forward Current If350mA
Forward Voltage3.3V
Product RangeOCU-440 Series
Technology / MaterialAlN
Product Overview
The OCX-440 series UV LED on Star Board. The LED Star Board has been designed as a development kit for rapid prototyping of LED radiant sources based on the OSA high power LED OCX-440. In combination with lenses, passive heat sink and constant current sources, it makes simple and fast designs of LED applications possible. The metal core PCB is prepared for an additional thermal resistor (PT1000), not included in standard products.
- Measured according to CIE 127
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
UV LED Type
UV-A
Radiant Power
400mW
UV LED Case Style
Top View SMD, 3.8mm x 3.8mm
Forward Voltage
3.3V
Technology / Material
AlN
Wavelength
395nm
Angle of Half Intensity
-
Forward Current If
350mA
Product Range
OCU-440 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329