Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.960 |
5+ | €7.150 |
10+ | €6.100 |
20+ | €5.760 |
50+ | €4.930 |
Price for:Each
Minimum: 1
Multiple: 1
€12.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG60M
Order Code4035436
Technical Datasheet
Fan Frame Size60mm
Fixing Centres50mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD6010, OD6015, OD6020, OD6025, OA60 Series
Filter Material
Aluminium / Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007657