Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB19069-24HB10A
Order Code4035415
Product RangeODB19069 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €194.720 |
Price for:Each
Minimum: 1
Multiple: 1
€194.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB19069-24HB10A
Order Code4035415
Product RangeODB19069 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size190mm
External Depth69mm
Air Flow - CFM395CFM
Air Flow - m3/min-
Noise Rating70dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating108W
Product RangeODB19069 Series
IP Rating-
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
108W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
190mm
Air Flow - CFM
395CFM
Noise Rating
70dB
Power Connection Type
4 Lead Wires
Product Range
ODB19069 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.302