Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9238-12HBVXC
Order Code4035403
Product RangeOD9238-VXC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-12HBVXC
Order Code4035403
Product RangeOD9238-VXC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM125CFM
Noise Rating62dBA
Power Rating24W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating2A
IP Rating-
Air Flow - m3/min-
Product RangeOD9238-VXC Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
5400rpm
Current Rating
2A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
125CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD9238-VXC Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213