Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD5210-12HB
Order Code4035325
Product RangeOD5210 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.310 |
5+ | €19.030 |
10+ | €17.480 |
20+ | €15.040 |
50+ | €14.740 |
Price for:Each
Minimum: 1
Multiple: 1
€22.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5210-12HB
Order Code4035325
Product RangeOD5210 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM12CFM
Noise Rating36dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Product RangeOD5210 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
6000rpm
Current Rating
140mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD5210 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023