Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HB55
Order Code4723544
Product RangeOD4010 Series
Technical Datasheet
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.420 |
| 5+ | €22.530 |
| 10+ | €20.710 |
| 20+ | €17.820 |
| 50+ | €17.460 |
Price for:Each
Minimum: 1
Multiple: 1
€26.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HB55
Order Code4723544
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Noise Rating32dBA
Power Rating950mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
6000rpm
Current Rating
190mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
6CFM
Power Rating
950mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023