Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD3010-12LB
Order Code4035296
Product RangeOD3010 Series
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.610 |
5+ | €20.140 |
10+ | €18.500 |
20+ | €14.650 |
Price for:Each
Minimum: 1
Multiple: 1
€23.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12LB
Order Code4035296
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10.2mm
Bearing TypeBall Bearing
Air Flow - CFM3CFM
Noise Rating26dBA
Power Rating-
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD3010 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
7000rpm
Current Rating
60mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
10.2mm
Air Flow - CFM
3CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD3010 Series
Technical Docs (1)
Alternatives for OD3010-12LB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009