Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD2510-24HB
Order Code4723543
Product RangeOD2510 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.830 |
| 5+ | €26.300 |
| 10+ | €24.170 |
| 20+ | €20.790 |
| 50+ | €20.370 |
Price for:Each
Minimum: 1
Multiple: 1
€30.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-24HB
Order Code4723543
Product RangeOD2510 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.7CFM
Noise Rating29.2dBA
Power Rating1.56W
Rated Speed11500rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min0.076m³/min
Static Pressure0.27Inch-H2O
Product RangeOD2510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
29.2dBA
Rated Speed
11500rpm
Current Rating
30mA
Air Flow - m3/min
0.076m³/min
Product Range
OD2510 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.7CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009