Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD2510-12HB
Order Code4035286
Product RangeOD2510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.760 |
| 5+ | €27.090 |
| 10+ | €24.890 |
| 20+ | €21.420 |
| 50+ | €20.990 |
Price for:Each
Minimum: 1
Multiple: 1
€31.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-12HB
Order Code4035286
Product RangeOD2510 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.7CFM
Noise Rating31dBA
Power Rating1.08kVA
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD2510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
12000rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.7CFM
Power Rating
1.08kVA
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD2510 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009