Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB13391-22-1WB
Order Code4035211
Product RangeOAB13391 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €144.420 |
5+ | €114.190 |
10+ | €111.910 |
Price for:Each
Minimum: 1
Multiple: 1
€144.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB13391-22-1WB
Order Code4035211
Product RangeOAB13391 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM188CFM
Air Flow - m3/min-
Noise Rating60dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating39W
Product RangeOAB13391 Series
IP RatingIP55
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
91mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
39W
IP Rating
IP55
Supply Voltage
230VAC
Fan Frame Size
133mm
Air Flow - CFM
188CFM
Noise Rating
60dB
Power Connection Type
2 Lead Wires
Product Range
OAB13391 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907