Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA92AP-22-1WB
Order Code4035206
Product RangeOA92 Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.320 |
5+ | €31.830 |
10+ | €29.250 |
20+ | €25.170 |
50+ | €24.670 |
Price for:Each
Minimum: 1
Multiple: 1
€37.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA92AP-22-1WB
Order Code4035206
Product RangeOA92 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating30dBA
Power Rating13W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA92 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
35CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA92 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29