Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA200AP-11-1WB1869K
Order Code3770136
Product RangeOA200AP-IP69K Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €133.430 |
Price for:Each
Minimum: 1
Multiple: 1
€133.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA200AP-11-1WB1869K
Order Code3770136
Product RangeOA200AP-IP69K Series
Technical Datasheet
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM485CFM
Noise Rating68dB
Power Rating105W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA200AP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Type
Circular
External Depth
72mm
Air Flow - CFM
485CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OA200AP-IP69K Series
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536