Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXC(SF)
Order Code4035444
Product RangeOA172SAPXC-SALTFOG Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.410 |
Price for:Each
Minimum: 1
Multiple: 1
€145.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXC(SF)
Order Code4035444
Product RangeOA172SAPXC-SALTFOG Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM293CFM
Noise Rating60dB
Power Rating38W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating170mA
IP Rating-
Air Flow - m3/min-
Product RangeOA172SAPXC-SALTFOG Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
3400rpm
Current Rating
170mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
55mm
Air Flow - CFM
293CFM
Power Rating
38W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA172SAPXC-SALTFOG Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.862