Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA162-5E-115WB.
Order Code3593737
Product RangeOA162 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA162-5E-115WB.
Order Code3593737
Product RangeOA162 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating53dBA
Power Rating42W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min0
Product RangeOA162 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
0
Current Rating
470mA
Air Flow - m3/min
0
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
0
Air Flow - CFM
0
Power Rating
42W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA162 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.153505