Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €2.540 |
25+ | €1.640 |
50+ | €1.550 |
100+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG40-2
Order Code4035050
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With40mm Axial Fans
Fixing Centres32mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
32mm
Product Range
-
For Use With
40mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608