Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoOPTO-P1-STARTERKIT-1
Order Code2723829
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsOPTO-P1-40P Digital I/O Carrier Brd, G4IAC5/G4IDC5MA I/P MOD, G4OAC51/G4ODC5 O/P MOD, Mounting Rack (Raspberry Pi not included)
Supply Voltage Max5V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
5V
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
-
Kit Contents
OPTO-P1-40P Digital I/O Carrier Brd, G4IAC5/G4IDC5MA I/P MOD, G4OAC51/G4ODC5 O/P MOD, Mounting Rack (Raspberry Pi not included)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412776