Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUHB50SC12E1BC3N
Order Code4750198
Product RangeEliteSiC Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €223.330 |
5+ | €210.890 |
10+ | €198.050 |
50+ | €191.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€223.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUHB50SC12E1BC3N
Order Code4750198
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeP Channel
Continuous Drain Current Id69A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.024ohm
Transistor Case StylePIM
No. of Pins18Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation208W
Operating Temperature Max150°C
Product RangeEliteSiC Series
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
69A
Drain Source On State Resistance
0.024ohm
No. of Pins
18Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
PIM
Rds(on) Test Voltage
12V
Power Dissipation
208W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability