Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €134.580 |
Price for:Each
Minimum: 1
Multiple: 1
€134.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-LV8548MC-GEVK
Order Code3528532
Application Sub TypeDC Brushed Motor, Stepper Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8548MC-AH
Kit ContentsPCB w/Mounted DC & Stepper Motors, AC Wall Adapter-12V/1A, USB Mini-B Cable, Flathead Screwdriver
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Strata enabled LV8548MC-AH 2-channel H-bridge motor driver evaluation kit
- Input operating voltage range from 4V to 16V
- Maximum input voltage of 20V
- Max output current of 1A
- Standby current consumption of 0A
- Integrated brake
Contents
PCB w/mounted DC & stepper motors, AC wall adapter-12V/1A, USB mini-B cable, Flathead screwdriver.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
DC Brushed Motor, Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
PCB w/Mounted DC & Stepper Motors, AC Wall Adapter-12V/1A, USB Mini-B Cable, Flathead Screwdriver
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8548MC-AH
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15