Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €317.440 |
Product Information
Product Overview
STR-30-60V-BLDC-MDK-GEVK is a comprehensive motor development kit and a reference design for drive low voltage 3-phase BLDC motors. The power board consists of 6 NTMFS6H800N MOSFETs for the inverter stage and NCP1034 PWM synchronous buck controller for power conversion. The 3-phase power board is rated for a maximum of 60V DC and consists of all necessary system blocks for a BLDC motor driver. As part of the motor development kit, the power board is compatible with the power Universal controller board enabling high-end control strategies and AI capabilities for industrial motor control. The complete kit is Strata enabled and the graphical user interface can be used to set control parameters for the motor drive.
- Compatible with the Universal Controller Board (UCB) FPGA/ARM
- Fully compatible with Xilinx® development tools for Zynq®-7000
- Strata Enabled
- Downloadable Trapezoidal control use cases for the UCB
- Input voltage range from 30V to 60V DC
- Compatible with three-phase BLDC motors
- Over current protection (OCP), Over voltage protection (OVP)
- Plug-in connector interface for MCU cards (Arduino DUE footprint)
- Sensored Trapezoidal control strategy implemented
Contents
1KW, 60V power board, Hardware adapter for the UCB, Universal controller board (UCB).
Technical Specifications
BLDC Motor Driver
Power Management - Motor Control
1kW, 60V NCP81075 Evaluation Board, Universal Controller board, Hardware Adapter
No SVHC (15-Jan-2018)
On Semiconductor
NCP81075
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate