Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €169.590 |
Price for:Each
Minimum: 1
Multiple: 1
€169.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-30-60V-BLDC-MDK-GEVB
Order Code3872107
Technical Datasheet
Application Sub TypeBLDC Motor Driver
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberNCP81075
Kit Contents1kW, 60V NCP81075 Evaluation Board
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
STR-30-60V-BLDC-MDK-GEVB provides an easy to use evaluation kit within the Strata Development Studio for driving BLDC motors. Typical applications include robotics, power tools, fans and autonomous battery vehicles.
- Input voltage range from 30V to 60V
- Unipolar / bipolar selection
- Programmable switching frequency, OTP/OVP/OCP and acceleration
Technical Specifications
Application Sub Type
BLDC Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
1kW, 60V NCP81075 Evaluation Board
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
NCP81075
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15