Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €542.860 |
10+ | €476.520 |
100+ | €389.800 |
500+ | €325.240 |
Price for:Each
Minimum: 1
Multiple: 1
€542.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSNXH800H120L7QDSG
Order Code4750182
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current800A
Collector Emitter Saturation Voltage1.65V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StylePIM
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.65V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
800A
Power Dissipation
-
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability