Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRHRP15120
Order Code1470968
Product RangeRHRP1
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time75ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeRHRP1
Qualification-
Product Overview
The RHRP15120 is a Hyperfast Diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended to be used as freewheeling/clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
- High reliability
- Avalanche energy rated
- 1200VDC Blocking voltage
- 100W Maximum power dissipation
- 1.5°C/W Junction to case thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
3.2V
Forward Surge Current
200A
Diode Case Style
TO-220AC
Product Range
RHRP1
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
Product traceability