Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.261 |
Price for:Pack of 1
Minimum: 1000
Multiple: 1000
€261.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQEB373
Order Code3617611
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity12°
Diode Case StyleT-3/4 (1.8mm)
Radiant Intensity (Ie)16mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
T-3/4 (1.8mm)
Rise Time
800ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
12°
Radiant Intensity (Ie)
16mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability